
DPX1005LKGBRWH60L | |
|---|---|
DigiKey Part Number | 553-DPX1005LKGBRWH60LTR-ND - Tape & Reel (TR) 553-DPX1005LKGBRWH60LCT-ND - Cut Tape (CT) 553-DPX1005LKGBRWH60LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX1005LKGBRWH60L |
Description | DIPLEXER 0.7-2.7GHZ / 5-7GHZ GB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 1.164GHz ~ 1.61GHz, 2.4GHz ~ 2.5GHz, 2.496GHz ~ 2.69GHz / 5.15GHz ~ 5.95GHz, 5.95GHz ~ 6.245GHz, 6.245GHz ~ 7.125GHz 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 1.164GHz ~ 1.61GHz, 2.4GHz ~ 2.5GHz, 2.496GHz ~ 2.69GHz / 5.15GHz ~ 5.95GHz, 5.95GHz ~ 6.245GHz, 6.245GHz ~ 7.125GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / 25.10dB | |
High Band Attenuation (min / max dB) | 32.00dB / 37.60dB | |
Return Loss (Low Band / High Band) | 12.0dB / 10.0dB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,07400 € | 1,85 € |
| 100 | 0,06740 € | 6,74 € |
| 250 | 0,06344 € | 15,86 € |
| 500 | 0,06066 € | 30,33 € |
| 1.000 | 0,05802 € | 58,02 € |
| 5.000 | 0,05244 € | 262,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05025 € | 502,50 € |
| 20.000 | 0,04819 € | 963,80 € |
| 30.000 | 0,04704 € | 1.411,20 € |
| 50.000 | 0,04564 € | 2.282,00 € |
| 70.000 | 0,04475 € | 3.132,50 € |
| 100.000 | 0,04384 € | 4.384,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

