
DPX1005LKGAR2455L | |
|---|---|
DigiKey Part Number | 553-DPX1005LKGAR2455LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPX1005LKGAR2455L |
Description | 1005 2.4/5GHZ DPX TYPEGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | 23.00dB / - | |
High Band Attenuation (min / max dB) | 23.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,04534 € | 1.813,60 € |
| Unit Price without VAT: | 0,04534 € |
|---|---|
| Unit Price with VAT: | 0,05395 € |

