
DASUTWCR500MD | |
|---|---|
DigiKey Part Number | DASUTWCR500MD-ND |
Manufacturer | |
Manufacturer Product Number | DASUTWCR500MD |
Description | ANTENNA |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Flat Patch Mini-DIN Female Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Pulse Electronics | VSWR 2 |
Series | Gain 5dBi, 7dBi |
Packaging Bulk | Power - Max 40 W |
Part Status Obsolete | Features Cable - 500mm |
RF Family/Standard WiFi | Termination Mini-DIN Female |
Frequency Group Wide Band | Mounting Type Panel Mount |
Frequency (Center/Band) 784MHz, 1.947GHz, 2.5GHz | Height (Max) 0.331" (8.40mm) |
Frequency Range 608MHz ~ 960MHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz | Applications Wi-Fi |
Antenna Type Flat Patch |

