
DASUTLC500NF | |
|---|---|
DigiKey Part Number | 553-DASUTLC500NF-ND |
Manufacturer | |
Manufacturer Product Number | DASUTLC500NF |
Description | CLARITY, DAS ULTRA THIN LOW CLEA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Flat Patch N Type Female Panel Mount |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer Pulse Electronics | Gain 4dBi, 6dBi, 6dBi |
Packaging Box | Power - Max 40 W |
Part Status Active | Features Cable - 500mm |
Frequency Group Wide Band | Termination N Type Female |
Frequency (Center/Band) 784MHz, 1.947GHz, 2.5GHz | Mounting Type Panel Mount |
Frequency Range 608MHz ~ 960MHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz | Height (Max) 0.331" (8.40mm) |
Antenna Type Flat Patch | Applications General Purpose |
Number of Bands 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 202,35900 € | 2.023,59 € |
| Unit Price without VAT: | 202,35900 € |
|---|---|
| Unit Price with VAT: | 240,80721 € |



