
DASUTCCR5004310 | |
|---|---|
DigiKey Part Number | DASUTCCR5004310-ND |
Manufacturer | |
Manufacturer Product Number | DASUTCCR5004310 |
Description | ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE, Wi-Fi Flat Patch 4.3/10 - Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 784MHz, 1.947GHz, 2.5GHz | |
Frequency Range | 608MHz ~ 960MHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi, 7dBi | |
Power - Max | 40 W | |
Features | Cable - 500mm | |
Termination | 4.3/10 - Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.331" (8.40mm) | |
Applications | 2G, 3G, 4G, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 203,08000 € | 1.421,56 € |
| 10 | 194,50000 € | 1.945,00 € |
| 25 | 190,21000 € | 4.755,25 € |
| Unit Price without VAT: | 203,08000 € |
|---|---|
| Unit Price with VAT: | 241,66520 € |

