RF ANTENNA LTE, Wi-Fi Flat Patch Mini-DIN Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA LTE, Wi-Fi Flat Patch Mini-DIN Female Panel Mount
PulseLarsen Antennas Video

DASUTCC500MD

DigiKey Part Number
553-2789-ND
Manufacturer
Manufacturer Product Number
DASUTCC500MD
Description
RF ANT 700MHZ/850MHZ FLAT PATCH
Customer Reference
Detailed Description
RF ANTENNA LTE, Wi-Fi Flat Patch Mini-DIN Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz
Frequency Range
608MHz ~ 960MHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz
Antenna Type
Flat Patch
Number of Bands
3
VSWR
2
Return Loss
-
Gain
7dBi, 7dBi, 5dBi
Power - Max
40 W
Features
Cable - 500mm
Termination
Mini-DIN Female
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
0.331" (8.40mm)
Applications
LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
198,46000 €98,46 €
Unit Price without VAT:98,46000 €
Unit Price with VAT:117,16740 €