
DASUTCC5004310 | |
|---|---|
DigiKey Part Number | DASUTCC5004310-ND |
Manufacturer | |
Manufacturer Product Number | DASUTCC5004310 |
Description | ANTENNA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE, Wi-Fi Flat Patch 4.3/10 - Female Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Pulse Electronics | VSWR 2 |
Series | Gain 4dBi, 6dBi |
Packaging Bulk | Power - Max 40 W |
Part Status Active | Features Cable - 500mm |
RF Family/Standard Cellular, WiFi | Termination 4.3/10 - Female |
Frequency Group Wide Band | Mounting Type Panel Mount |
Frequency (Center/Band) 784MHz, 1.947GHz, 2.5GHz | Height (Max) 0.331" (8.40mm) |
Frequency Range 608MHz ~ 960MHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz | Applications 2G, 3G, 4G, LTE, Wi-Fi |
Antenna Type Flat Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 207,49625 € | 1.659,97 € |
| Unit Price without VAT: | 207,49625 € |
|---|---|
| Unit Price with VAT: | 246,92054 € |



