DASLTENF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 0
Unit Price: 100,45940 €
Datasheet

Similar


Taoglas Limited
In Stock: 44
Unit Price: 98,97000 €
Datasheet
RF ANTENNA Wi-Fi, WiMax™ Dome N Type Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Wi-Fi, WiMax™ Dome N Type Female Panel Mount
DASLTENF
PulseLarsen Antennas Video

DASLTENF

DigiKey Part Number
553-2784-ND
Manufacturer
Manufacturer Product Number
DASLTENF
Description
RF ANT DOME N FEM PAN MT
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi, WiMax™ Dome N Type Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
4
Manufacturer
Pulse Electronics
VSWR
1.8, 1.5
Series
Gain
2dBi, 6dBi, 8dBi
Packaging
Bulk
Power - Max
50 W
Part Status
Obsolete
Termination
N Type Female
RF Family/Standard
WiFi
Mounting Type
Panel Mount
Frequency Group
Wide Band
Height (Max)
4.807" (122.10mm)
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 4.9GHz ~ 5.9GHz
Applications
Wi-Fi, WiMax™
Antenna Type
Dome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MA411.A.LBI.001Taoglas Limited0931-1431-ND100,45940 €Similar
MA412.A.BI.001Taoglas Limited44931-1400-ND98,97000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes