
DASLTEMINIDIN | |
|---|---|
DigiKey Part Number | DASLTEMINIDIN-ND |
Manufacturer | |
Manufacturer Product Number | DASLTEMINIDIN |
Description | ANTENNA |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WiMax™ Dome Mini-DIN Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.5GHz, 5.4GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | Dome | |
Number of Bands | 4 | |
VSWR | 1.5, 1.8 | |
Return Loss | - | |
Gain | 2dBi, 6dBi, 8dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | Mini-DIN Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | - | |
Applications | Wi-Fi, WiMax™ |

