DASLTEDIN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 0
Unit Price: 100,45940 €
Datasheet

Similar


Taoglas Limited
In Stock: 44
Unit Price: 98,97000 €
Datasheet
RF ANTENNA Dome Connector Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Dome Connector Panel Mount
DASLTEDIN
PulseLarsen Antennas Video

DASLTEDIN

DigiKey Part Number
553-2783-ND
Manufacturer
Manufacturer Product Number
DASLTEDIN
Description
RF ANT 829MHZ/2.2GHZ DOME CONN
Customer Reference
Detailed Description
RF ANTENNA Dome Connector Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Dome
Manufacturer
Pulse Electronics
Number of Bands
3
Series
VSWR
1.8
Packaging
Bulk
Gain
8dBi
Part Status
Obsolete
Power - Max
50 W
Frequency Group
Wide Band
Termination
Connector
Frequency (Center/Band)
829MHz, 2.2GHz, 5.4GHz
Mounting Type
Panel Mount
Frequency Range
698MHz ~ 960MHz, 1.7GHz ~ 2.7GHz, 4.9GHz ~ 5.9GHz
Height (Max)
48.031" (122.00cm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MA411.A.LBI.001Taoglas Limited0931-1431-ND100,45940 €Similar
MA412.A.BI.001Taoglas Limited44931-1400-ND98,97000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes