Image for DASLTE500NFB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DASLTE500NFB

DigiKey Part Number
DASLTE500NFB-ND
Manufacturer
Manufacturer Product Number
DASLTE500NFB
Description
ANTENNA
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, LTE, Wi-Fi, WiMax™ Dome N Type Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
4
Manufacturer
Pulse Electronics
VSWR
1.5, 1.8
Series
Gain
2dBi, 6dBi, 8dBi
Packaging
Bulk
Power - Max
50 W
Part Status
Obsolete
Features
Cable - 500mm
RF Family/Standard
Cellular, WiFi
Termination
N Type Female
Frequency Group
Wide Band
Mounting Type
Panel Mount
Frequency (Center/Band)
829MHz, 1.94GHz, 2.5GHz, 5.4GHz
Height (Max)
4.590" (116.59mm)
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 4.9GHz ~ 5.9GHz
Applications
2G, 3G, 4G, LTE, Wi-Fi, WiMax™
Antenna Type
Dome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable