RF ANTENNA 4G, 5G, LTE Flat Patch N Type Female Ceiling Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DASLPP5GNF

DigiKey Part Number
553-DASLPP5GNF-ND
Manufacturer
Manufacturer Product Number
DASLPP5GNF
Description
ANTENNA DAS 617-4200MHZ
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, LTE Flat Patch N Type Female Ceiling Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Pulse Electronics
VSWR
1.5
Series
Gain
2.3dBi, 2.9dBi, 3.2dBi
Packaging
Bag
Power - Max
50 W
Part Status
Active
Features
Cable - 300mm
RF Family/Standard
Cellular
Termination
N Type Female
Frequency Group
Wide Band
Ingress Protection
IP30
Frequency (Center/Band)
788.5MHz, 2.22GHz, 3.75GHz
Mounting Type
Ceiling Mount
Frequency Range
617MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz
Height (Max)
0.394" (10.00mm)
Antenna Type
Flat Patch
Applications
4G, 5G, LTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
4079,15325 €3.166,13 €
Unit Price without VAT:79,15325 €
Unit Price with VAT:94,19237 €