
CX6026SNL | |
|---|---|
DigiKey Part Number | CX6026SNL-ND |
Manufacturer | |
Manufacturer Product Number | CX6026SNL |
Description | RF DIPLEXER 24.5MHZ/459MHZ MOD |
Customer Reference | |
Detailed Description | RF Diplexer 5MHz ~ 44MHz / 58MHz ~ 860MHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Diplexer | |
Frequency Bands (Low / High) | 5MHz ~ 44MHz / 58MHz ~ 860MHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Through Hole | |
Package / Case | Module |

