
CX4024NL | |
|---|---|
DigiKey Part Number | 553-CX4024NL-ND |
Manufacturer | |
Manufacturer Product Number | CX4024NL |
Description | SPLTR,2-WAY,0-DEG,FWD,5-1000MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1 GHz -15dB Return Loss 6-SMD Module |
Datasheet | Datasheet |
Category | Frequency 5 MHz ~ 1 GHz |
Manufacturer Pulse Electronics | Specifications -15dB Return Loss |
Packaging Tray | Size / Dimension 0.310" L x 0.255" W x 0.210" H (7.87mm x 6.48mm x 5.33mm) |
Part Status Active | Package / Case 6-SMD Module |
Insertion Loss -3.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.040 | 3,25806 € | 3.388,38 € |
| Unit Price without VAT: | 3,25806 € |
|---|---|
| Unit Price with VAT: | 3,87709 € |

