Image for CX3120NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3120NLT

DigiKey Part Number
553-2777-2-ND - Tape & Reel (TR)
553-2777-1-ND - Cut Tape (CT)
553-2777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3120NLT
Description
RF DIR COUPLER 5MHZ-1GHZ 6SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 5MHz ~ 1GHz 14.3dB 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
5MHz ~ 1GHz
Coupling Factor
14.3dB
Applications
General Purpose
Insertion Loss
1.8dB
Power - Max
-
Isolation
-
Return Loss
18dB
Package / Case
6-SMD Module
Supplier Device Package
6-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.180
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,37700 €13,77 €
251,11880 €27,97 €
501,09000 €54,50 €
1001,06130 €106,13 €
2501,03260 €258,15 €
5001,02402 €512,01 €
1.0000,90641 €906,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2000,90641 €1.994,10 €
6.6000,83183 €5.490,08 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,04680 €