RF Balun 800MHz ~ 1.9GHz 1:1 5-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Balun 800MHz ~ 1.9GHz 1:1 5-SMD Module
5-SMD Module (bottom)

CX2232NLT

DigiKey Part Number
553-2774-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX2232NLT
Description
BALUN 800MHZ ~ 1.9GHZ 1:1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Balun 800MHz ~ 1.9GHz 1:1 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance - Unbalanced/Balanced
1:1
Manufacturer
Pulse Electronics
Insertion Loss (Max)
3.0dB
Packaging
Tape & Reel (TR)
Return Loss (Min)
13dB
Part Status
Active
Package / Case
5-SMD Module
Frequency Range
800MHz ~ 1.9GHz
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,09247 €2.184,94 €
Manufacturers Standard Package
Unit Price without VAT:1,09247 €
Unit Price with VAT:1,30004 €