
CX2232NL | |
|---|---|
DigiKey Part Number | 553-CX2232NL-ND |
Manufacturer | |
Manufacturer Product Number | CX2232NL |
Description | XFMR RF SGL RAC 1:1 800 1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 800MHz ~ 1.9GHz 1:1 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 800MHz ~ 1.9GHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 13dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,14881 € | 1.723,22 € |
| Unit Price without VAT: | 1,14881 € |
|---|---|
| Unit Price with VAT: | 1,36708 € |

