


CX2142NL | |
|---|---|
DigiKey Part Number | CX2142NL-ND |
Manufacturer | |
Manufacturer Product Number | CX2142NL |
Description | BALUN 50MHZ-870MHZ 75/75 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 50MHz ~ 870MHz 75 / 75Ohm 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CX2142NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50MHz ~ 870MHz | |
Impedance - Unbalanced/Balanced | 75 / 75Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 20dB | |
Package / Case | 6-SMD | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,61484 € | 1.776,32 € |
| Unit Price without VAT: | 1,61484 € |
|---|---|
| Unit Price with VAT: | 1,92166 € |

