RF Balun 250kHz ~ 500MHz 5-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX2049LNLT

DigiKey Part Number
553-2287-2-ND - Tape & Reel (TR)
553-2287-1-ND - Cut Tape (CT)
553-2287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2049LNLT
Description
BALUN 250KHZ-500MHZ 5SMD MODULE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Balun 250kHz ~ 500MHz 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
250kHz ~ 500MHz
Impedance - Unbalanced/Balanced
-
Phase Difference
-
Insertion Loss (Max)
1.2dB
Return Loss (Min)
-
Package / Case
5-SMD Module
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.317
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,78000 €2,78 €
102,51600 €25,16 €
252,41640 €60,41 €
502,34240 €117,12 €
1002,27050 €227,05 €
2502,17836 €544,59 €
5002,11068 €1.055,34 €
1.0002,04478 €2.044,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,98067 €3.961,34 €
4.0001,91832 €7.673,28 €
Manufacturers Standard Package
Unit Price without VAT:2,78000 €
Unit Price with VAT:3,30820 €