RF Balun 250kHz ~ 500MHz 5-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX2049LANL

DigiKey Part Number
553-3191-ND
Manufacturer
Manufacturer Product Number
CX2049LANL
Description
BALUN 250KHZ ~ 500MHZ
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Balun 250kHz ~ 500MHz 5-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss (Max)
3.0dB
Manufacturer
Pulse Electronics
Return Loss (Min)
8dB
Packaging
Tray
Package / Case
5-SMD
Part Status
Active
Mounting Type
Surface Mount
Frequency Range
250kHz ~ 500MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.021
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,93000 €2,93 €
102,64800 €26,48 €
252,54200 €63,55 €
502,46460 €123,23 €
1002,38880 €238,88 €
3002,27277 €681,83 €
5002,22044 €1.110,22 €
1.0002,15108 €2.151,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,93000 €
Unit Price with VAT:3,48670 €