
CX2045LNL | |
|---|---|
DigiKey Part Number | 553-1500-ND |
Manufacturer | |
Manufacturer Product Number | CX2045LNL |
Description | BALUN 3MHZ-300MHZ 1:2 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3MHz ~ 300MHz 1:2 Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | CX2045LNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 3MHz ~ 300MHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | - | |
Insertion Loss (Max) | 0.8dB | |
Return Loss (Min) | - | |
Package / Case | Nonstandard SMD | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,49500 € | 24,95 € |
| 25 | 2,39560 € | 59,89 € |
| 50 | 2,32240 € | 116,12 € |
| 100 | 2,25120 € | 225,12 € |
| 300 | 2,14193 € | 642,58 € |
| 500 | 2,09268 € | 1.046,34 € |
| 1.000 | 2,02736 € | 2.027,36 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |


