


CX2043LNLT | |
|---|---|
DigiKey Part Number | 553-2738-2-ND - Tape & Reel (TR) 553-2738-1-ND - Cut Tape (CT) 553-2738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2043LNLT |
Description | BALUN 1MHZ-1GHZ 1.5:1 5SMD MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1MHz ~ 1GHz 1.5:1 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 1.5:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 0.2dB | |
Return Loss (Min) | - | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,77300 € | 27,73 € |
| 25 | 2,66200 € | 66,55 € |
| 50 | 2,58080 € | 129,04 € |
| 100 | 2,50140 € | 250,14 € |
| 250 | 2,39968 € | 599,92 € |
| 500 | 2,32498 € | 1.162,49 € |
| 1.000 | 2,25230 € | 2.252,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,18158 € | 4.363,16 € |
| 4.000 | 2,11281 € | 8.451,24 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

