
CX2041ANL | |
|---|---|
DigiKey Part Number | 553-CX2041ANL-ND |
Manufacturer | |
Manufacturer Product Number | CX2041ANL |
Description | XFMR RF SGL RAC 1:1CT .05 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 50kHz ~ 450MHz 5-SMD Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50kHz ~ 450MHz | |
Impedance - Unbalanced/Balanced | - | |
Phase Difference | - | |
Insertion Loss (Max) | 3.4dB | |
Return Loss (Min) | 8dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,53912 € | 1.693,03 € |
| Unit Price without VAT: | 1,53912 € |
|---|---|
| Unit Price with VAT: | 1,83155 € |

