
CX2038LNL | |
|---|---|
DigiKey Part Number | 553-3184-ND |
Manufacturer | |
Manufacturer Product Number | CX2038LNL |
Description | BALUN 4.5MHZ-1.5GHZ 75/75 5SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.5MHz ~ 1.5GHz 75 / 75Ohm 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 4.5MHz ~ 1.5GHz | |
Impedance - Unbalanced/Balanced | 75 / 75Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 2.0dB | |
Return Loss (Min) | 14dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,56431 € | 1.720,74 € |
| Unit Price without VAT: | 1,56431 € |
|---|---|
| Unit Price with VAT: | 1,86153 € |

