RF Balun 10MHz ~ 1GHz 1:1 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX2024ANLT

DigiKey Part Number
553-CX2024ANLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX2024ANLT
Description
XFMR RF 1:1 50 1000MHZ W C
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Balun 10MHz ~ 1GHz 1:1 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
20°
Manufacturer
Pulse Electronics
Insertion Loss (Max)
1.0dB
Packaging
Tape & Reel (TR)
Return Loss (Min)
16dB
Part Status
Active
Package / Case
6-SMD Module
Frequency Range
10MHz ~ 1GHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6001,93406 €3.094,50 €
Manufacturers Standard Package
Unit Price without VAT:1,93406 €
Unit Price with VAT:2,30153 €