0.39 µF Feed Through Capacitor 25V 1410 (3524 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX1410MKX7R8BB394

DigiKey Part Number
CX1410MKX7R8BB394-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX1410MKX7R8BB394
Description
CAP PASSTHRU 0.39UF 20% 25V 1410
Customer Reference
Detailed Description
0.39 µF Feed Through Capacitor 25V 1410 (3524 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CX1410MKX7R8BB394 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Pass Through
Capacitance
0.39 µF
Tolerance
±20%
Voltage - Rated
25V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount, MLCC
Package / Case
1410 (3524 Metric)
Size / Dimension
0.140" L x 0.098" W (3.56mm x 2.49mm)
Height (Max)
0.059" (1.50mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.