
CX1210MKX7R9BB224 | |
|---|---|
DigiKey Part Number | CX1210MKX7R9BB224-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX1210MKX7R9BB224 |
Description | CAP PASSTHRU 0.22UF 20% 50V 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Feed Through Capacitor 50V 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CX1210MKX7R9BB224 Models |
Category | Voltage - Rated 50V |
Manufacturer Pulse Electronics | Operating Temperature -55°C ~ 125°C |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount, MLCC |
Part Status Active | Package / Case 1210 (3225 Metric) |
Type Pass Through | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance 0.22 µF | Height (Max) 0.067" (1.70mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,40313 € | 2.418,78 € |
| Unit Price without VAT: | 0,40313 € |
|---|---|
| Unit Price with VAT: | 0,47972 € |

