
CX1206MKX7R0BB103 | |
|---|---|
DigiKey Part Number | 553-CX1206MKX7R0BB103TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX1206MKX7R0BB103 |
Description | CAP PASSTHRU 10000PF 100V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 100V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 10000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height (Max) | 0.055" (1.40mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,13000 $ | 1.560,00 $ |
| Unit Price without VAT: | 0,13000 $ |
|---|---|
| Unit Price with VAT: | 0,15470 $ |

