
CX0805MRX7R9BB223 | |
|---|---|
DigiKey Part Number | 311-1256-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX0805MRX7R9BB223 |
Description | CAP PASSTHRU 0.022UF 50V 0805 |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 50V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CX0805MRX7R9BB223 Models |
Category | Voltage - Rated 50V |
Manufacturer Pulse Electronics | Operating Temperature -55°C ~ 125°C |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount, MLCC |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Type Pass Through | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance 0.022 µF | Height (Max) 0.037" (0.95mm) |
Tolerance ±20% |

