0.18 µF Feed Through Capacitor 10V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX0805MRX7R6BB184

DigiKey Part Number
2266-CX0805MRX7R6BB184TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX0805MRX7R6BB184
Description
CAP PASSTHRU 0.18UF 20% 10V 0805
Customer Reference
Detailed Description
0.18 µF Feed Through Capacitor 10V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CX0805MRX7R6BB184 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
10V
Manufacturer
Pulse Electronics
Operating Temperature
-55°C ~ 125°C
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount, MLCC
Part Status
Active
Package / Case
0805 (2012 Metric)
Type
Pass Through
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
0.18 µF
Height (Max)
0.037" (0.95mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.