
CX0805MRNPO8BB102 | |
|---|---|
DigiKey Part Number | CX0805MRNPO8BB102-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX0805MRNPO8BB102 |
Description | CAP PASSTHRU 1000PF 20% 25V 0805 |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 25V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CX0805MRNPO8BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Pass Through | |
Capacitance | 1000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 25V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,23153 € | 4.630,60 € |
| Unit Price without VAT: | 0,23153 € |
|---|---|
| Unit Price with VAT: | 0,27552 € |

