
CX0603MRX5R6BB334 | |
|---|---|
DigiKey Part Number | 311-1255-2-ND - Tape & Reel (TR) 311-1255-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CX0603MRX5R6BB334 |
Description | CAP PASSTHRU 0.33UF 20% 10V 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Feed Through Capacitor 10V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CX0603MRX5R6BB334 Models |
Category | Voltage - Rated 10V |
Manufacturer Pulse Electronics | Operating Temperature -55°C ~ 85°C |
Series | Temperature Coefficient X5R |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount, MLCC |
Part Status Active | Package / Case 0603 (1608 Metric) |
Type Pass Through | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance 0.33 µF | Height (Max) 0.030" (0.75mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C334K8PACTU | KEMET | 1.732 | 399-C0603C334K8PACTUCT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19240 € | 9,62 € |
| 100 | 0,17240 € | 17,24 € |
| 500 | 0,13866 € | 69,33 € |
| 1.000 | 0,12822 € | 128,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,08638 € | 1.727,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

