
CPL1608LL12RWHEXA | |
|---|---|
DigiKey Part Number | 553-CPL1608LL12RWHEXATR-ND - Tape & Reel (TR) 553-CPL1608LL12RWHEXACT-ND - Cut Tape (CT) 553-CPL1608LL12RWHEXADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPL1608LL12RWHEXA |
Description | COUPLER SMD LTE 5G 4G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 689MHz ~ 960MHz, 1.425GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz 25.5 ± 2.5dB, 24 ± 2.5dB, 25 ± 2.5dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Coupling Factor 25.5 ± 2.5dB, 24 ± 2.5dB, 25 ± 2.5dB |
Manufacturer Pulse Electronics | Applications General Purpose |
Series | Insertion Loss 0.15dB, 0.25dB, 0.3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Isolation 42dB, 38dB, 35dB |
Part Status Active | Package / Case 0603 (1608 Metric), 6 PC Pad |
Coupler Type Standard | Supplier Device Package 0603 |
Frequency 689MHz ~ 960MHz, 1.425GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10960 € | 2,74 € |
| 100 | 0,09990 € | 9,99 € |
| 250 | 0,09416 € | 23,54 € |
| 500 | 0,09006 € | 45,03 € |
| 1.000 | 0,08619 € | 86,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07907 € | 316,28 € |
| 8.000 | 0,07581 € | 606,48 € |
| 12.000 | 0,07399 € | 887,88 € |
| 20.000 | 0,07178 € | 1.435,60 € |
| 28.000 | 0,07037 € | 1.970,36 € |
| 40.000 | 0,06893 € | 2.757,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

