
CPL0605LL15R2460A | |
|---|---|
DigiKey Part Number | 553-CPL0605LL15R2460ATR-ND - Tape & Reel (TR) 553-CPL0605LL15R2460ACT-ND - Cut Tape (CT) 553-CPL0605LL15R2460ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPL0605LL15R2460A |
Description | COUPLER WIFI 7 2.4G/5-7G 15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler WLAN 2.4GHz ~ 2.5GHz, 4.9GHz ~ 7.125GHz 24.5 ± 1dB 2W 0202 (0505 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 7.125GHz | |
Coupling Factor | 24.5 ± 1dB | |
Applications | WLAN | |
Insertion Loss | 0.32dB | |
Power - Max | 2W | |
Isolation | - | |
Return Loss | 17.7dB | |
Package / Case | 0202 (0505 Metric), 4 PC Pad | |
Supplier Device Package | 0202 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09480 € | 2,37 € |
| 100 | 0,08650 € | 8,65 € |
| 250 | 0,08148 € | 20,37 € |
| 500 | 0,07794 € | 38,97 € |
| 1.000 | 0,07458 € | 74,58 € |
| 5.000 | 0,06746 € | 337,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06468 € | 646,80 € |
| 20.000 | 0,06205 € | 1.241,00 € |
| 30.000 | 0,06058 € | 1.817,40 € |
| 50.000 | 0,05880 € | 2.940,00 € |
| 70.000 | 0,05767 € | 4.036,90 € |
| 100.000 | 0,05651 € | 5.651,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

