Image for CPL0605AT13R2455A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPL0605AT13R2455A

DigiKey Part Number
553-CPL0605AT13R2455ATR-ND - Tape & Reel (TR)
553-CPL0605AT13R2455ACT-ND - Cut Tape (CT)
553-CPL0605AT13R2455ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPL0605AT13R2455A
Description
COUPLER SMD 2.4G/5G
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.95GHz 19 ± 2dB, 12.5 ± 2dB 0202 (0505 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.95GHz
Manufacturer
Pulse Electronics
Coupling Factor
19 ± 2dB, 12.5 ± 2dB
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insertion Loss
0.55dB
Part Status
Active
Package / Case
0202 (0505 Metric), 4 PC Pad
Coupler Type
Standard
Supplier Device Package
0202
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19900 €1,99 €
250,18720 €4,68 €
1000,17130 €17,13 €
2500,16148 €40,37 €
5000,15456 €77,28 €
1.0000,14803 €148,03 €
5.0000,13422 €671,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,12883 €1.288,30 €
20.0000,12374 €2.474,80 €
30.0000,12090 €3.627,00 €
50.0000,11746 €5.873,00 €
70.0000,11528 €8.069,60 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €