
CDB94411AM | |
|---|---|
DigiKey Part Number | 553-CDB94411AM-ND |
Manufacturer | |
Manufacturer Product Number | CDB94411AM |
Description | ANT VEHICULAR 9 PORTS MULTI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, GNSS, LTE, Wi-Fi Module SMA Male Adhesive |
Datasheet | Datasheet |
Category | Return Loss -15dB, -13dB, -10dB |
Manufacturer Pulse Electronics | Gain 3.6dBi, 28dBi, 28dBi, 3.9dBi, 3.4dBi, 4.7dBi, 3.1dBi |
Packaging Box | Power - Max 2 W |
Part Status Active | Features Cable - 457.2mm, LNA |
RF Family/Standard Cellular, Navigation, WiFi | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP65 |
Frequency (Center/Band) 788.5MHz, 1.176GHz, 1.581GHz, 2.205GHz, 2.45GHz, 4.65GHz, 6.137GHz | Mounting Type Adhesive |
Frequency Range 617MHz ~ 960MHz, 1.164GHz ~ 1.189GHz, 1.561GHz ~ 1.602GHz, 1.71GHz ~ 2.5GHz, 2.4GHz ~ 2.7GHz, 3.3GHz ~ 6GHz, 5.15GHz ~ 7.125GHz | Height (Max) 1.181" (30.00mm) |
Antenna Type Module | Applications 5G, GNSS, LTE, Wi-Fi |
Number of Bands 7 | Base Product Number |
VSWR 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,19000 € | 207,19 € |
| 10 | 177,40800 € | 1.774,08 € |
| 25 | 169,97360 € | 4.249,34 € |
| Unit Price without VAT: | 207,19000 € |
|---|---|
| Unit Price with VAT: | 246,55610 € |

