
CAN4313114001581B | |
|---|---|
DigiKey Part Number | 311-1225-ND |
Manufacturer | |
Manufacturer Product Number | CAN4313114001581B |
Description | ANTENNA GPS LP-MODE CERAMIC SMD |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.529GHz ~ 1.629GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Applications | - | |
Base Product Number |

