RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 10dB 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4036NL

DigiKey Part Number
553-C4036NL-ND
Manufacturer
Manufacturer Product Number
C4036NL
Description
SPLTR 2 WAY 0 DEG POWER DI RPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 10dB 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
-3.7dB
Frequency
5 MHz ~ 1 GHz
Specifications
Isolation (Min) 10dB
Size / Dimension
0.259" L x 0.250" W x 0.160" H (6.58mm x 6.35mm x 4.06mm)
Package / Case
6-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
7002,74336 €1.920,35 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,74336 €
Unit Price with VAT:3,26460 €