Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2580NL

DigiKey Part Number
553-2763-ND
Manufacturer
Manufacturer Product Number
C2580NL
Description
PULSE XFMR 1:1
Customer Reference
Detailed Description
Pulse Transformer 1:1 Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Pulse Electronics
Size / Dimension
0.169" L x 0.106" W (4.30mm x 2.70mm)
Packaging
Tray
Height - Seated (Max)
0.118" (3.00mm)
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Turns Ratio - Primary:Secondary
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.