Image for C2268NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2268NLT

DigiKey Part Number
553-2144-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2268NLT
Description
PULSE XFMR 1:1 7.5UH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7.5µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.500" L x 0.275" W (12.70mm x 6.99mm)
Part Status
Active
Height - Seated (Max)
0.200" (5.08mm)
Inductance
7.5µH
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8502,66559 €2.265,75 €
Manufacturers Standard Package
Unit Price without VAT:2,66559 €
Unit Price with VAT:3,17205 €