7.5µH Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2268FNL

DigiKey Part Number
553-2761-5-ND
Manufacturer
Manufacturer Product Number
C2268FNL
Description
PULSE XFMR 1:1 7.5UH
Customer Reference
Detailed Description
7.5µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
C2268FNL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.498" L x 0.350" W (12.65mm x 8.89mm)
Part Status
Obsolete
Height - Seated (Max)
0.200" (5.08mm)
Inductance
7.5µH
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable