RF Balun 5MHz ~ 200MHz 1:4 5-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Balun 5MHz ~ 200MHz 1:4 5-SMD Module
5-SMD Module (bottom)

C2073ANLT

DigiKey Part Number
C2073ANLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2073ANLT
Description
BALUN 5MHZ ~ 200MHZ 1:4
Customer Reference
Detailed Description
RF Balun 5MHz ~ 200MHz 1:4 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
Manufacturer
Pulse Electronics
Insertion Loss (Max)
1.2dB
Packaging
Tape & Reel (TR)
Return Loss (Min)
7dB
Part Status
Obsolete
Package / Case
5-SMD Module
Frequency Range
5MHz ~ 200MHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
1:4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable