RF Balun 5MHz ~ 200MHz 1:4 5-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Balun 5MHz ~ 200MHz 1:4 5-SMD Module
5-SMD Module (bottom)

C2073ANL

DigiKey Part Number
C2073ANL-ND
Manufacturer
Manufacturer Product Number
C2073ANL
Description
BALUN 5MHZ ~ 200MHZ 1:4
Customer Reference
Detailed Description
RF Balun 5MHz ~ 200MHz 1:4 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
Manufacturer
Pulse Electronics
Insertion Loss (Max)
1.2dB
Packaging
Tray
Return Loss (Min)
7dB
Part Status
Obsolete
Package / Case
5-SMD Module
Frequency Range
5MHz ~ 200MHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
1:4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable