
BX8267LNLT | |
|---|---|
DigiKey Part Number | BX8267LNLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BX8267LNLT |
Description | CMC SMD |
Customer Reference | |
Detailed Description | Line Common Mode Choke Surface Mount DCR |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | - | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.384" L x 0.390" W (9.75mm x 9.90mm) | |
Height (Max) | 0.502" (12.75mm) | |
Package / Case | 8-SMD, J-Lead |

