
BX8267LANLT | |
|---|---|
DigiKey Part Number | BX8267LANLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BX8267LANLT |
Description | CMC SMD |
Customer Reference | |
Detailed Description | Line Common Mode Choke Surface Mount DCR |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.384" L x 0.390" W (9.75mm x 9.90mm) |
Packaging Tape & Reel (TR) | Height (Max) 0.502" (12.75mm) |
Part Status Obsolete | Package / Case 8-SMD, J-Lead |

