
BX8259WT | |
|---|---|
DigiKey Part Number | BX8259WT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BX8259WT |
Description | FIXED IND 600UH 812 MOHM SMD |
Customer Reference | |
Detailed Description | 600 µH Unshielded Inductor 812mOhm Max 8-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 812mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMT | |
Size / Dimension | 0.425" L x 0.413" W (10.80mm x 10.50mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |

