
BX8213LNL | |
|---|---|
DigiKey Part Number | BX8213LNL-ND |
Manufacturer | |
Manufacturer Product Number | BX8213LNL |
Description | CMC 4LN SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount DCR |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.472" L x 0.460" W (12.00mm x 11.68mm) |
Part Status Active | Height (Max) 0.345" (8.76mm) |
Number of Lines 4 | Package / Case Vertical, 8 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.320 | 1,23145 € | 1.625,51 € |
| Unit Price without VAT: | 1,23145 € |
|---|---|
| Unit Price with VAT: | 1,46543 € |

