
BX8191NL | |
|---|---|
DigiKey Part Number | BX8191NL-ND |
Manufacturer | |
Manufacturer Product Number | BX8191NL |
Description | CMC SMD |
Customer Reference | |
Detailed Description | Line Common Mode Choke Surface Mount DCR |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | - | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.472" L x 0.460" W (12.00mm x 11.68mm) | |
Height (Max) | 0.345" (8.76mm) | |
Package / Case | Vertical, 8 Flat Lead |

