Image for BX8153NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BX8153NLT

DigiKey Part Number
BX8153NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BX8153NLT
Description
INDUCT ARRAY 2 COIL 5UH SMD
Customer Reference
Detailed Description
2 Coil Inductor Array 20 µH Inductance - Connected in Series 5 µH Inductance - Connected in Parallel DC Resistance (DCR) - Parallel 6-SMD, Gull Wing
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Coils
2
Inductance - Connected In Parallel
5 µH
Inductance - Connected In Series
20 µH
Tolerance
±7%
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Size / Dimension
0.305" L x 0.220" W (7.75mm x 5.59mm)
Height
0.210" (5.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.