7µH Pulse Transformer 1:1:2 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BX6152NLT

DigiKey Part Number
553-BX6152NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BX6152NLT
Description
TRANSFORMER 7UH 1:1:2 3KV SMT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7µH Pulse Transformer 1:1:2 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1:2
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Series
Size / Dimension
0.445" L x 0.406" W (11.30mm x 10.30mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.300" (7.62mm)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Inductance
7µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,46918 €1.975,34 €
Unit Price without VAT:2,46918 €
Unit Price with VAT:2,93832 €